STMicroelectronics LDH40PURY, Voltage Regulator 40V 6-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€4.50

(exc. VAT)

€5.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,675 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€0.90€4.50
50 - 245€0.878€4.39
250 - 495€0.856€4.28
500 +€0.802€4.01

*price indicative

Packaging Options:
RS Stock No.:
151-708
Mfr. Part No.:
LDH40PURY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Pin Count

6

Series

LDH40

Standards/Approvals

RoHS

Maximum Input Voltage

40V

Maximum Operating Temperature

125°C

Minimum Input Voltage

3.3V

Automotive Standard

No

COO (Country of Origin):
TH
The STMicroelectronics high accuracy voltage regulator designed to be directly connected to a car battery in automotive applications, or a generic battery connected in industrial applications. Extended input voltage up to 40 V makes the device capable to support a load dump transient, typical in automotive systems. Ultra-low quiescent current at light load increases the battery operation lifetime in always-on-standby systems.

Power Good

Logic-controlled electronic shutdown

Internal current limit

Thermal shutdown

Output Active discharge function

AEC-Q100 grade 1 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy