STMicroelectronics LDQ40PU33RY, Voltage Regulator 40V 6-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€0.96

(exc. VAT)

€1.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,996 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€0.96
10 - 99€0.88
100 - 499€0.86
500 - 999€0.83
1000 +€0.82

*price indicative

Packaging Options:
RS Stock No.:
330-406
Mfr. Part No.:
LDQ40PU33RY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Pin Count

6

Standards/Approvals

AEC-Q100

Series

LDQ40

Width

2mm

Length

2mm

Height

750μm

Maximum Input Voltage

40V

Maximum Operating Temperature

150°C

Minimum Input Voltage

3.3V

Automotive Standard

AEC-Q100 Grade 1

RoHS Status: Exempt

COO (Country of Origin):
TW
The STMicroelectronics High-accuracy voltage regulator provides 250 mA of current and is available in compact SOT23 5L and DFN 2x2 6L packages, maximizing space savings for space-constrained applications. It ensures reliable performance in providing stable voltage regulation with minimal footprint.

Internal current limit

Short-circuit protection

Thermal shutdown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy