STMicroelectronics LDLN050PU18R, Voltage Regulator 6.5V 8-Pin
- RS Stock No.:
- 330-533
- Mfr. Part No.:
- LDLN050PU18R
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.03
(exc. VAT)
€1.27
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.03 |
| 10 - 99 | €0.95 |
| 100 - 499 | €0.92 |
| 500 - 999 | €0.89 |
| 1000 + | €0.88 |
*price indicative
- RS Stock No.:
- 330-533
- Mfr. Part No.:
- LDLN050PU18R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Quiescent Current | 48μA | |
| Pin Count | 8 | |
| Length | 3mm | |
| Series | LDLN050 | |
| Width | 850μm | |
| Standards/Approvals | RoHS | |
| Height | 3mm | |
| Maximum Input Voltage | 6.5V | |
| Minimum Input Voltage | 2.7V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Quiescent Current 48μA | ||
Pin Count 8 | ||
Length 3mm | ||
Series LDLN050 | ||
Width 850μm | ||
Standards/Approvals RoHS | ||
Height 3mm | ||
Maximum Input Voltage 6.5V | ||
Minimum Input Voltage 2.7V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The STMicroelectronics 500 mA high-performance low dropout linear regulator ensures stable voltage regulation with minimal voltage drop, providing reliable power supply for sensitive electronic circuits. It is designed for efficient operation in low voltage applications, offering high accuracy and low quiescent current for optimal performance.
Current limit and thermal protections
500 mA guaranteed output current
Related links
- STMicroelectronics LDLN050PUR, Voltage Regulator 6.5V 8-Pin
- Renesas Electronics ISL9007IUNZ, Voltage Regulator 6.5V 8-Pin
- MPS MP8904DD-LF-P, Linear Voltage Regulator 6.5V 8-Pin
- Texas Instruments TPS73533DRBT, Voltage Regulator 6.5V SON 8-Pin
- Microchip MIC49150YMM, Voltage Regulator 6.5V MSOP 8-Pin
- Texas Instruments TPS7A8101DRBT, Voltage Regulator 6.5V SON 8-Pin
- Texas Instruments TPS7A8001DRBT, Voltage Regulator 6.5V SON 8-Pin
- Microchip MIC49150YMM-TR, Voltage Regulator 6.5V MSOP 8-Pin
