Microchip MIC49150YMM, Voltage Regulator 6.5V MSOP 8-Pin
- RS Stock No.:
- 146-0312
- Mfr. Part No.:
- MIC49150YMM
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€307.20
(exc. VAT)
€377.90
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €3.072 | €307.20 |
*price indicative
- RS Stock No.:
- 146-0312
- Mfr. Part No.:
- MIC49150YMM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 8 | |
| Series | MIC49150 | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 920μm | |
| Width | 3mm | |
| Minimum Input Voltage | 1.4V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type MSOP | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 8 | ||
Series MIC49150 | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 920μm | ||
Width 3mm | ||
Minimum Input Voltage 1.4V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MIC49150 1.5A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MIC49150YMM, Voltage Regulator 6.5V MSOP 8-Pin
- Microchip MIC49150YMM-TR, Voltage Regulator 6.5V MSOP 8-Pin
- Microchip MIC49150-1.2YMM, Voltage Regulator 6.5V MSOP 8-Pin
- Microchip MIC5281-5.0YMME, Voltage Regulator 120V MSOP 8-Pin
- Microchip MIC3975YMM, Voltage Regulator 16V MSOP 8-Pin
- Microchip MIC47100YMME, Voltage Regulator 3.6V MSOP 8-Pin
- Microchip MIC5357-SGYMME, Voltage Regulator 5.5V MSOP 8-Pin
- Microchip MIC2951-03YMM, Voltage Regulator 30V MSOP 8-Pin
