ROHM BD933M5WFP-CE2, Voltage Regulator 45V 5-Pin
- RS Stock No.:
- 331-667
- Mfr. Part No.:
- BD933M5WFP-CE2
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save €3.10
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€6.36
(exc. VAT)
€7.82
(inc. VAT)
In Stock
- 1,995 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.272 | €6.36 | - |
| 50 - 95 | €1.21 | €6.05 | €3.10 |
| 100 - 495 | €1.118 | €5.59 | €15.40 |
| 500 - 995 | €1.03 | €5.15 | €121.00 |
| 1000 + | €0.994 | €4.97 | €278.00 |
*price indicative
- RS Stock No.:
- 331-667
- Mfr. Part No.:
- BD933M5WFP-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Quiescent Current | 48μA | |
| Pin Count | 5 | |
| Height | 2.5mm | |
| Length | 9.5mm | |
| Width | 6.5mm | |
| Series | BD9xxM5-C | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 45V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Quiescent Current 48μA | ||
Pin Count 5 | ||
Height 2.5mm | ||
Length 9.5mm | ||
Width 6.5mm | ||
Series BD9xxM5-C | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 45V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
The ROHM LDO Regulators are linear regulators using the QuiCurTM topology which designed as low current consumption products for power supplies in various automotive applications requiring a direct connection to the battery. The devices feature the integrated Over Current Protection to protect the device from a damage caused by a short circuiting or an overload.
AEC-Q100 Qualified
Functional safety supportive automotive products
Automotive grade
Thermal shutdown protection
Under voltage lock out
Related links
- ROHM BD950M5WFP-CE2, Voltage Regulator 45V 5-Pin
- ROHM BD900M5WFP-CE2, Voltage Regulator 45V 5-Pin
- ROHM BD950N5WFP-CE2, LOD Voltage Regulator 45V 5-Pin
- ROHM BD900N5WFP-CE2, LOD Voltage Regulator 45V 5-Pin
- ROHM BD900N5FP-CE2, LOD Voltage Regulator 45V 5-Pin
- ROHM, Linear Voltage Regulator 45V 5-Pin
- ROHM BD725L05G-CTR, Linear Voltage Regulator 45V 5-Pin
- ROHM BD750L05G-CTR, Linear Voltage Regulator 45V 5-Pin
