ROHM BD900M5WFP-CE2, Voltage Regulator 45V 5-Pin

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€6.18

(exc. VAT)

€7.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€1.236€6.18-
50 - 95€1.174€5.875%
100 - 495€1.088€5.4411%
500 - 995€1.00€5.0019%
1000 +€0.964€4.8222%

*price indicative

Packaging Options:
RS Stock No.:
331-668
Mfr. Part No.:
BD900M5WFP-CE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Mount Type

Surface

Pin Count

5

Length

9.5mm

Standards/Approvals

RoHS

Width

6.5mm

Series

BD9xxM5-C

Height

2.5mm

Maximum Operating Temperature

150°C

Maximum Input Voltage

45V

Minimum Input Voltage

3V

Automotive Standard

AEC-Q100

The ROHM LDO Regulators are linear regulators using the QuiCurTM topology which designed as low current consumption products for power supplies in various automotive applications requiring a direct connection to the battery. The devices feature the integrated Over Current Protection to protect the device from a damage caused by a short circuiting or an overload.

AEC-Q100 Qualified

Functional safety supportive automotive products

Automotive grade

Thermal shutdown protection

Under voltage lock out

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy