Microchip MIC5504-1.2YM5-TR, Voltage Regulator UDFN 4-Pin
- RS Stock No.:
- 332-945
- Mfr. Part No.:
- MIC5504-1.2YM5-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€300.00
(exc. VAT)
€360.00
(inc. VAT)
New product - Preorder today
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.10 | €300.00 |
*price indicative
- RS Stock No.:
- 332-945
- Mfr. Part No.:
- MIC5504-1.2YM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | UDFN | |
| Pin Count | 4 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type UDFN | ||
Pin Count 4 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip LDO is an advanced general purpose LDO which ideal for powering general purpose portable devices. Its include an auto discharge feature on the output that is activated when the enable pin is low. It has an internal pull down resistor on the enable pin that disables the output when the enable pin is left floating. This is ideal for applications where the control signal is floating during processor boot up.
Stable with 1μF ceramic output capacitors
Low dropout voltage
Thermal shutdown and current limit protection
Related links
- Microchip MIC5504-2.5YM5-TR, Voltage Regulator UDFN 4-Pin
- Microchip MIC5504-3.3YMT-TR, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5504-1.8YMT-TR, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5504-2.8YM5-TR, Voltage Regulator UDFN 5-Pin
- Microchip MIC94310-GYMT-TR, Voltage Regulator 3.6V UDFN 4-Pin
- Microchip MIC5504-3.3YMT-TZ, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5504-1.8YMT-TZ, Voltage Regulator 5.5V UDFN 4-Pin
- Microchip MIC5317-1.2YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
