Microchip MIC94310-GYMT-TR, Voltage Regulator 3.6V UDFN 4-Pin
- RS Stock No.:
- 598-848
- Mfr. Part No.:
- MIC94310-GYMT-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€1,445.00
(exc. VAT)
€1,775.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.289 | €1,445.00 |
*price indicative
- RS Stock No.:
- 598-848
- Mfr. Part No.:
- MIC94310-GYMT-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 4 | |
| Series | MIC94310 | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Length | 1.2mm | |
| Maximum Input Voltage | 3.6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type UDFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 4 | ||
Series MIC94310 | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Length 1.2mm | ||
Maximum Input Voltage 3.6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1.8V | ||
Automotive Standard No | ||
The Microchip High-performance LDO regulator with integrated Ripple Blocker technology, designed to suppress low-frequency switching noise from DC/DC converters. Its ideal for sensitive downstream circuits like RF modules and audio systems. With quiet operation and high power supply ripple rejection, it ensures clean, stable output in compact, battery-powered devices. Its architecture supports efficient regulation and safe performance in noise-critical environments.
Fixed output voltages
Current limit and thermal limit protected
Logic controlled enable pin
Related links
- Microchip MIC94310-JYMT-TR, Voltage Regulator 3.6V UDFN 4-Pin
- Microchip MIC94310-4YMT-TR, Voltage Regulator 3.6V UDFN 4-Pin
- Microchip MIC94310-PYMT-TR, Voltage Regulator 3.6V UDFN 4-Pin
- Microchip MIC94355-GYMT-TR, Voltage Regulator 3.6V UDFN 6-Pin
- Microchip MIC94345-GYMT-TR, Voltage Regulator 3.6V UDFN 6-Pin
- Microchip MIC94345-SYMT-TR, Voltage Regulator 3.6V UDFN 6-Pin
- Microchip MIC94310-4YM5-TR, Voltage Regulator 3.6V SOT-23 5-Pin
- Microchip MIC94310-SYM5-TR, Voltage Regulator 3.6V SOT-23 5-Pin
