Microchip MIC29502WU-TR, 1-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, 2V, MIC 3-Pin
- RS Stock No.:
- 333-041
- Mfr. Part No.:
- MIC29502WU-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 750 units)*
€5,103.00
(exc. VAT)
€6,276.75
(inc. VAT)
New product - Preorder today
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 750 + | €6.804 | €5,103.00 |
*price indicative
- RS Stock No.:
- 333-041
- Mfr. Part No.:
- MIC29502WU-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 2V | |
| Line Regulation | 0.5 % | |
| Load Regulation | 1 % | |
| Package Type | MIC | |
| Output Current | 100mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 2V | ||
Line Regulation 0.5 % | ||
Load Regulation 1 % | ||
Package Type MIC | ||
Output Current 100mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip LDO is a high current, high accuracy, low dropout voltage regulators. Using proprietary Super βeta PNP process with a PNP pass element, these regulators feature 350mV to 425mV typical dropout voltages and very low ground current. Designed for high current loads, these devices also find applications in lower current, extremely low dropout critical systems, where their tiny dropout voltage and ground current values are important attributes.
Extremely fast transient response
Reverse battery and load dump protection
Zero current shutdown mode
Error flag signals output out of regulation
Fixed voltage and adjustable versions
Related links
- STMicroelectronics L78L12ACZ-TR Voltage Regulator 300 mV TO-92 8-Pin
- Microchip MIC2954-02WS-TR Voltage Regulator 5V, SOT-223 3-Pin
- Microchip TC1015-1.8VCT713 Voltage Regulator 1.8V, SOT-23 5-Pin
- Nisshinbo Micro Devices NJM2831F33-TE1 Voltage Regulator 3.3V 5-Pin
- Texas Instruments LP2951CMX/NOPB Voltage Regulator 30V, SOIC 8-Pin
- Nisshinbo Micro Devices NJW4182F05-TE1 Voltage Regulator 5V 6-Pin
- STMicroelectronics L78L05ACZ-AP Voltage Regulator 24V TO-92 8-Pin
- Nisshinbo Micro Devices NJW4182F33-TE1 Voltage Regulator 3.3V 6-Pin
