Texas Instruments LP2951CMX/NOPB, 1-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, 30V, SOIC 8-Pin
- RS Stock No.:
- 218-4541
- Mfr. Part No.:
- LP2951CMX/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-4541
- Mfr. Part No.:
- LP2951CMX/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 30V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.04 %/V | |
| Load Regulation | 0.1 % | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 75μA | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Current | 100mA | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Series | LP2951-N | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Length | 5.21mm | |
| Height | 5.34mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 30V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 30V | ||
Number of Outputs 1 | ||
Line Regulation 0.04 %/V | ||
Load Regulation 0.1 % | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 75μA | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Current 100mA | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Series LP2951-N | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Length 5.21mm | ||
Height 5.34mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 30V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard No | ||
Related links
- Texas Instruments Voltage Regulator 30V, SOIC 8-Pin
- Texas Instruments LP2951ACMX/NOPB Voltage Regulator 30V, SOIC 8-Pin
- Texas Instruments LP38690DT-5.0/NOPB Voltage Regulator TO-252 3-Pin
- Texas Instruments LP2992AIM5-5.0/NOPB Voltage Regulator SOT-23 5-Pin
- Texas Instruments LM2937IMP-10/NOPB Voltage Regulator SOT-223 3-Pin
- Texas Instruments LM2937ES-5.0/NOPB Voltage Regulator TO-263 3-Pin
- Texas Instruments LM1085IT-ADJ/NOPB Voltage Regulator TO-220 3-Pin
- Texas Instruments LM2991S/NOPB Voltage Regulator 3 V, TO-263 5-Pin
