Microchip MIC5332-SSYMT-TR, Voltage Regulator MLF 8-Pin
- RS Stock No.:
- 333-045
- Mfr. Part No.:
- MIC5332-SSYMT-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€5,760.00
(exc. VAT)
€7,085.00
(inc. VAT)
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €1.152 | €5,760.00 |
*price indicative
- RS Stock No.:
- 333-045
- Mfr. Part No.:
- MIC5332-SSYMT-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | MLF | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type MLF | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip Tiny dual low quiescent current LDO ideal for applications that are power sensitive. Its integrates two high performance 300mA LDOs and a POR generator into a 2mm x 2mm Thin package. This solution occupies the same PC board area of a single SOT 23 package. It is designed to reject input noise and provide low output noise with fast transient response so as to respond to any load change quickly even though it is a low quiescent current part. This combination of PSRR, low noise and transient response, along with low power consumption makes for a very high performance, yet general purpose product
Stable with 1μF ceramic output capacitors
Tiny 8 pin 2mm x 2mm Thin package
Thermal shutdown protection
Current limit protection
Related links
- Microchip MIC23201YML-TR Boost 2 A MLF 10-Pin
- Microchip MIC38300HYHL-TR, Voltage Regulator 5.5V MLF 28-Pin
- Microchip MIC5353-3.3YMT-TR, Voltage Regulator 6V MLF 6-Pin
- Microchip MIC5216-3.3YM5-TR, Voltage Regulator MSOP 8-Pin
- Microchip MIC5236YMM-TR, Voltage Regulator 30V MSOP 8-Pin
- Microchip MIC5239-5.0YM-TR, Voltage Regulator 32V SOIC 8-Pin
- Microchip MIC2954-08YM-TR, Voltage Regulator SOIC 8-Pin
- Microchip MIC5330-SSYML-TR, Voltage Regulator 5.5V VDFN 8-Pin
