Microchip MIC23201YML-TR, 1-Channel Buck, Boost, Voltage Regulator, 2 A, 3.6V 2 MHz, MLF 10-Pin
- RS Stock No.:
- 598-132
- Mfr. Part No.:
- MIC23201YML-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€2,700.00
(exc. VAT)
€3,300.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.54 | €2,700.00 |
*price indicative
- RS Stock No.:
- 598-132
- Mfr. Part No.:
- MIC23201YML-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Buck, Boost | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3.6V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.3 % | |
| Switching Frequency | 2MHz | |
| Load Regulation | 0.71 %/A | |
| Package Type | MLF | |
| Quiescent Current | 1.15μA | |
| Output Current | 2A | |
| Pin Count | 10 | |
| Standards/Approvals | No | |
| Series | MIC23201 | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Buck, Boost | ||
Product Type Voltage Regulator | ||
Output Voltage 3.6V | ||
Number of Outputs 1 | ||
Line Regulation 0.3 % | ||
Switching Frequency 2MHz | ||
Load Regulation 0.71 %/A | ||
Package Type MLF | ||
Quiescent Current 1.15μA | ||
Output Current 2A | ||
Pin Count 10 | ||
Standards/Approvals No | ||
Series MIC23201 | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Microchip High-efficiency synchronous buck regulator designed for compact, battery-powered systems. It uses Hyper Speed Control architecture to deliver ultra-fast transient response and low output ripple, making it ideal for powering processor cores and other sensitive electronics. With quiet operation and minimal external components, its a strong fit for space-constrained designs that demand stable, efficient power.
Programmable Soft-Start
Power Good Indicator
2MHz switching frequency
Safe for pre-biased output
Related links
- Microchip MIC23450-AAAYML-TR Boost 2 A QFN 32-Pin
- Microchip MIC33050-4YHL-TR Boost 3.6V 4 MHz, HDFN 12-Pin
- Microchip MCP1603T-ADJI/OS Boost 500 mA 5-Lead TSOT 5-Pin
- Microchip MIC4576WU-TR Boost 3 A, 33V 200 kHz 5-Pin
- Microchip MIC2251-2YD5-TR Boost 37V, SOT-23 8-Pin
- Microchip MIC2251-1YD5-TR Boost 37V, SOT-23 8-Pin
- Microchip MIC23303YML-TR Boost 3 A DFN 12-Pin
- Microchip MIC2250-2YD5-TR Boost 32V, SOT-23 5-Pin
