Microchip MIC5216-3.3YM5-TR, Voltage Regulator MSOP 8-Pin

Subtotal (1 reel of 3000 units)*

€4,500.00

(exc. VAT)

€5,520.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +€1.50€4,500.00

*price indicative

RS Stock No.:
332-910
Mfr. Part No.:
MIC5216-3.3YM5-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

MSOP

Pin Count

8

Standards/Approvals

No

Automotive Standard

No

The Microchip Linear voltage regulator with high peak output current capability, very low dropout voltage, and better than 1% output voltage accuracy. Dropout is typically 10 mV at light loads and less than 500 mV at full load. It is designed to provide a peak output current for start up conditions where higher inrush

current is demanded. It features a 500 mA peak output rating. Continuous output current is limited only by package and layout.

Error flag indicates undervoltage fault

Low 500 mv maximum dropout voltage at full load

Extremely tight load and line regulation

Low noise output

Low temperature coefficient

Current and thermal limiting

Reversed input polarity protection

Related links