MPS MPQ4420HGJ-P, Converter 36V 8-Pin
- RS Stock No.:
- 337-413
- Mfr. Part No.:
- MPQ4420HGJ-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€918.00
(exc. VAT)
€1,129.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.836 | €918.00 |
*price indicative
- RS Stock No.:
- 337-413
- Mfr. Part No.:
- MPQ4420HGJ-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Mount Type | Surface | |
| Quiescent Current | 500μA | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 4V | |
| Maximum Input Voltage | 36V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Mount Type Surface | ||
Quiescent Current 500μA | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 4V | ||
Maximum Input Voltage 36V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Step Down Converter is a high frequency, synchronous, rectified, step down, switch mode converter with built in power MOSFETs. It offers a very Compact solution to achieve a 2A continuous output current with excellent load and line regulation over a wide input supply range.
Internal soft start
Power good
OCP protection and hiccup
Thermal shutdown
Output adjustable from 0.8v
Related links
- MPS MPQ4420HGJ-P, Converter 36V 8-Pin
- MPS MPQ4420HGJ-AEC1-P, Converter 36V 8-Pin
- MPS MP9942GJ-P, Converter 36V 8-Pin
- MPS MP2467DN-LF-P, Converter 36V 8-Pin
- MPS MP9943GQ-P, Converter 36V QFN-8 8-Pin
- MPS MPM3506AGQV-P, Converter 36V QFN-19 19-Pin
- MPS MPM3510AGQV-P, Converter 36V QFN-19 19-Pin
- MPS MP9447GL-P, Converter 36V QFN-25 25-Pin
