MPS MPQ4558DQ-AEC1-LF-P, Converter 55V 10-Pin
- RS Stock No.:
- 337-423
- Mfr. Part No.:
- MPQ4558DQ-AEC1-LF-P
- Manufacturer:
- MPS
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€19.26
(exc. VAT)
€23.69
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €3.852 | €19.26 | - |
| 50 - 95 | €3.656 | €18.28 | 5% |
| 100 + | €3.384 | €16.92 | 12% |
*price indicative
- RS Stock No.:
- 337-423
- Mfr. Part No.:
- MPQ4558DQ-AEC1-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Standards/Approvals | RoHS, AEC-Q100 | |
| Maximum Input Voltage | 55V | |
| Minimum Input Voltage | 3.8V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Mount Type Surface | ||
Pin Count 10 | ||
Standards/Approvals RoHS, AEC-Q100 | ||
Maximum Input Voltage 55V | ||
Minimum Input Voltage 3.8V | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Step Down Converter is a high frequency, step down switching regulator with an integrated internal high side high voltage power MOSFET. It provides up to a 1A output with current mode control for fast loop response and easy compensation. The wide 4.5V to 55V input range accommodates a variety of step down applications, including automotive input. A 12μA shutdown mode supply current makes it suitable for battery powered applications. A scaled down switching frequency in light load conditions provides high power conversion efficiency over a wide load range while reducing switching and gate driver losses.
140μA quiescent current
Stable with ceramic capacitors
Internal soft start
Up to 95% efficiency
Output adjustable from 0.8V to 52V
AEC Q100 qualified
Related links
- MPS MPQ4558DQ-AEC1-LF-P, Converter 55V 10-Pin
- MPS MP2459GJ-P, Converter 55V 6-Pin
- MPS Converter 30V/ 1.5 A 10-Pin TQFN-10
- MPS Buck Boost Converter 2 MHz, 14-Pin QFN-14
- MPS MP2105DJ-LF-P, Converter 6V 5-Pin
- MPS MP4690GSD-LF-P, Converter 2-Pin
- MPS MP3217DJ-LF-P, Converter 6V 6-Pin
- MPS MP3216DJ-LF-P, Converter 6V 6-Pin
