MPS MP4690GSD-LF-P, Converter 2-Pin
- RS Stock No.:
- 337-676
- Mfr. Part No.:
- MP4690GSD-LF-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€213.00
(exc. VAT)
€262.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.426 | €213.00 |
*price indicative
- RS Stock No.:
- 337-676
- Mfr. Part No.:
- MP4690GSD-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Mount Type Surface | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The MPS International Ltd MOSFET based smart bypass for LED open protection, which provides a current bypass in the case of a single LED fails and becomes an open circuit. When the LED heals itself or is replaced, its automatically resets. This device features very low voltage drop so that the conduction loss is very small during the protection. It achieves excellent thermal performance and energy efficiency. LED lighting requires high reliability, especially in applications, such as automobiles, aircrafts, and streetlights.
Simple two Terminal device
Automatic reset if the LED heals itself or is replaced
0.22Ω typical on state resistance
Less than 1μA off state current
Available in SOD123 package
Related links
- MPS MP4690GSD-LF-P, Converter 2-Pin
- MPS MP2105DJ-LF-P, Converter 6V 5-Pin
- MPS MP3217DJ-LF-P, Converter 6V 6-Pin
- MPS MP3216DJ-LF-P, Converter 6V 6-Pin
- MPS MP9361DJ-LF-P, Converter 5V 6-Pin
- MPS MP2560DN-LF-P, Converter 42V 8-Pin
- MPS MPQ4558DQ-AEC1-LF-P, Converter 55V 10-Pin
- MPS MP2467DN-LF-P, Converter 36V 8-Pin
