MPS MP3217DJ-LF-P, Converter 6V 6-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€5.57

(exc. VAT)

€6.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€1.114€5.57
50 - 95€1.056€5.28
100 +€0.98€4.90

*price indicative

Packaging Options:
RS Stock No.:
337-635
Mfr. Part No.:
MP3217DJ-LF-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Mount Type

Surface

Pin Count

6

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.5V

Maximum Input Voltage

6V

COO (Country of Origin):
CN
The MPS International Ltd Step up Converter is a monolithic step up converter integrating a 0.5A, 0.6O internal switch. Its uses current mode, fixed frequency architecture to regulate the output voltage, providing fast transient response and cycle by cycle current limit. Its includes under voltage lockout, over voltage protection and thermal overload protection preventing damage in the event of an output overload.

Internal 0.6Ω power MOSFET

Up to 36V output voltage

670kHz fixed switching frequency

42V over voltage shutdown

Cycle by cycle over current protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy