MPS MPQ4571GQB-P, Buck Converter 60V QFN-12 12-Pin

Subtotal (1 reel of 500 units)*

€978.00

(exc. VAT)

€1,203.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.956€978.00

*price indicative

RS Stock No.:
337-427
Mfr. Part No.:
MPQ4571GQB-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Buck Converter

Package Type

QFN-12

Mount Type

Surface

Pin Count

12

Standards/Approvals

RoHS

Maximum Operating Temperature

150°C

Maximum Input Voltage

60V

Minimum Input Voltage

4.5V

COO (Country of Origin):
CN
The MPS International Ltd Fully Integrated Synchronous Buck Converter can achieve up to 1A of continuous output current with Peak current control for excellent transient response. The wide 4.5V to 60V input voltage range accommodates a variety of step down applications in an automotive input environment. The device’s 2μA shutdown mode quiescent current makes it Ideal in battery powered applications.

Power good indicator

Low dropout mode

Over current protection

Short circuit protection with hiccup mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy