MPS MP4573GQBE-P, Converter 60V QFN-12 12-Pin
- RS Stock No.:
- 337-660
- Mfr. Part No.:
- MP4573GQBE-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€990.00
(exc. VAT)
€1,220.00
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.98 | €990.00 |
*price indicative
- RS Stock No.:
- 337-660
- Mfr. Part No.:
- MP4573GQBE-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-12 | |
| Mount Type | Surface | |
| Pin Count | 12 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 60V | |
| Minimum Input Voltage | 4.5V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-12 | ||
Mount Type Surface | ||
Pin Count 12 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 60V | ||
Minimum Input Voltage 4.5V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Buck Converter is a fully integrated, fixed frequency, synchronous step down converter. It can achieve up to 2.5A of continuous output current with Peak current control for excellent transient response. The wide 4.5V to 60V input voltage (VIN) range accommodates a variety of step down applications in automotive input environments. The devices 2μA shutdown current makes it Ideal for battery powered applications.
0.45ms internal soft start
Remote enable control
Power good indicator
Low dropout mode
Over current protection
Short circuit protection with hiccup mode
Vin under voltage lockout
Related links
- MPS MP4573GQBE-P, Converter 60V QFN-12 12-Pin
- MPS MPQ4573GQBE-P, Converter 60V QFN-12 12-Pin
- MPS MP4571GQB-P, Converter 60V QFN-12 12-Pin
- MPS MPQ4572GQB-AEC1-P, Converter 60V QFN-12 12-Pin
- MPS MP4572GQB-P, Converter 60V QFN-12 12-Pin
- MPS MPQ4571GQB-P, Buck Converter 60V QFN-12 12-Pin
- MPS MPQ4572GQB-P, Buck Converter 60V QFN-12 12-Pin
- MPS MP4576GQBE-P, Buck Converter 60V QFN-12 12-Pin
