MPS MPQ4572GQB-AEC1-P, Converter 60V QFN-12 12-Pin
- RS Stock No.:
- 337-432
- Mfr. Part No.:
- MPQ4572GQB-AEC1-P
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€18.80
(exc. VAT)
€23.10
(inc. VAT)
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €3.76 | €18.80 |
| 50 - 95 | €3.574 | €17.87 |
| 100 + | €3.31 | €16.55 |
*price indicative
- RS Stock No.:
- 337-432
- Mfr. Part No.:
- MPQ4572GQB-AEC1-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-12 | |
| Mount Type | Surface | |
| Pin Count | 12 | |
| Standards/Approvals | RoHS, AEC-Q100 | |
| Maximum Input Voltage | 60V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 4.5V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-12 | ||
Mount Type Surface | ||
Pin Count 12 | ||
Standards/Approvals RoHS, AEC-Q100 | ||
Maximum Input Voltage 60V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 4.5V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Fully Integrated Synchronous Buck Converter is a fully integrated, fixed frequency, synchronous step down converter. It can achieve up to 2A of continuous output current with Peak current control for excellent transient response. The wide 4.5V to 60V input voltage range accommodates a variety of step down applications in an automotive input environment.
Internal 0.45ms soft start
Power good indicator
Low dropout mode
Over current protection
Short circuit protection with hiccup mode
Vin under voltage lockout
Thermal shutdown
Related links
- MPS MPQ4572GQB-AEC1-P, Converter 60V QFN-12 12-Pin
- MPS MPQ4572GQB-P, Buck Converter 60V QFN-12 12-Pin
- MPS MPQ4573GQBE-P, Converter 60V QFN-12 12-Pin
- MPS MP4571GQB-P, Converter 60V QFN-12 12-Pin
- MPS MP4572GQB-P, Converter 60V QFN-12 12-Pin
- MPS MP4573GQBE-P, Converter 60V QFN-12 12-Pin
- MPS MPQ4571GQB-P, Buck Converter 60V QFN-12 12-Pin
- MPS MP4576GQBE-P, Buck Converter 60V QFN-12 12-Pin
