MPS MPQ4572GQB-P, Buck Converter 60V QFN-12 12-Pin
- RS Stock No.:
- 337-435
- Mfr. Part No.:
- MPQ4572GQB-P
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€16.14
(exc. VAT)
€19.85
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 26 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €3.228 | €16.14 |
| 50 - 95 | €3.068 | €15.34 |
| 100 + | €2.836 | €14.18 |
*price indicative
- RS Stock No.:
- 337-435
- Mfr. Part No.:
- MPQ4572GQB-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Buck Converter | |
| Package Type | QFN-12 | |
| Mount Type | Surface | |
| Pin Count | 12 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Buck Converter | ||
Package Type QFN-12 | ||
Mount Type Surface | ||
Pin Count 12 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 60V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Fully Integrated Synchronous Buck Converter can achieve up to 2A of continuous output current with Peak current control for excellent transient response. The wide 4.5V to 60V input voltage range accommodates a variety of step down applications in an automotive input environment. The devices 2μA shutdown mode quiescent current makes it Ideal for battery powered applications.
Internal 0.45ms soft start
Power good indicator
Low dropout mode
Over current protection
Short circuit protection with hiccup mode
Related links
- MPS MPQ4572GQB-P, Buck Converter 60V QFN-12 12-Pin
- MPS MPQ4571GQB-P, Buck Converter 60V QFN-12 12-Pin
- MPS MP4576GQBE-P, Buck Converter 60V QFN-12 12-Pin
- MPS MPQ4572GQB-AEC1-P, Converter 60V QFN-12 12-Pin
- MPS MPQ4573GQBE-P, Converter 60V QFN-12 12-Pin
- MPS MP4571GQB-P, Converter 60V QFN-12 12-Pin
- MPS MP4572GQB-P, Converter 60V QFN-12 12-Pin
- MPS MP4573GQBE-P, Converter 60V QFN-12 12-Pin
