MPS MP174GJ-P, Regulator 5.6V 5-Pin

Subtotal (1 reel of 500 units)*

€580.00

(exc. VAT)

€715.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 500 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
500 +€1.16€580.00

*price indicative

RS Stock No.:
337-489
Mfr. Part No.:
MP174GJ-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Regulator

Mount Type

Surface

Pin Count

5

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Minimum Input Voltage

5.3V

Maximum Input Voltage

5.6V

The MPS International Ltd Primary side regulator that provides accurate constant voltage (CV) regulation without opto coupler. It supports Buck, Buck Boost, Boost and Flyback topologies. It has an integrated 700V MOSFET to simplify the structure and reduce costs. These features make it an Ideal regulator for off line low power applications, such as home appliances and standby power. MP174 is a green mode operation regulator. Both the Peak current and switching frequency decrease as the load decreases. This feature provides excellent efficiency at light load, and improves the overall average efficiency.

Low VCC operating current

Frequency foldback

Limited maximum frequency

Peak current compression

Internally biased VCC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy