MPS MPM3632SGPQ-P, Regulator 18V 10-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€14.89

(exc. VAT)

€18.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€2.978€14.89
50 - 95€2.828€14.14
100 +€2.62€13.10

*price indicative

Packaging Options:
RS Stock No.:
337-836
Mfr. Part No.:
MPM3632SGPQ-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Regulator

Mount Type

Surface

Pin Count

10

Standards/Approvals

RoHS

Minimum Input Voltage

4V

Maximum Operating Temperature

125°C

Maximum Input Voltage

18V

The MPS International Ltd Regulator with Integrated Inductor is a synchronous, rectified, step down, mini module regulator with built in power MOSFETs, an inductor, and two capacitors. It offers a Compact solution with only input and output capacitors to achieve a 3A continuous output current with excellent load and line regulation over a wide input supply range.

Power good indicator

Hiccup ocp protection

Output over voltage protection

Fast transient response

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy