MPS MP2002AGD-P, Regulator 6.5V QFN-8 8-Pin
- RS Stock No.:
- 337-506
- Mfr. Part No.:
- MP2002AGD-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€389.00
(exc. VAT)
€478.50
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.778 | €389.00 |
*price indicative
- RS Stock No.:
- 337-506
- Mfr. Part No.:
- MP2002AGD-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Regulator | |
| Package Type | QFN-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1.35V | |
| Maximum Input Voltage | 6.5V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Regulator | ||
Package Type QFN-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1.35V | ||
Maximum Input Voltage 6.5V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Low dropout linear regulator operating over a single input supply between 1.35V and 6.5V. The output voltage can be adjusted via an external resistor divider. It can supply up to 500mA of load current, and the enable (EN) pin allows the part to be put into a low current shutdown mode.
Power good open drain output
Operates from 1.35v to 6.5v input voltage
Low 300mv dropout at 500ma output
Stable with very small ceramic capacitors
Related links
- MPS MP2002AGD-P, Regulator 6.5V QFN-8 8-Pin
- MPS MPQ2013AGQ-18-AEC1-P, Regulator 40V QFN-8 8-Pin
- MPS MP8904DD-LF-P, Linear Voltage Regulator 6.5V 8-Pin
- MPS MP20056GG-18-P, Linear Voltage Regulator 5.5V QFN-8 8-Pin
- Texas Instruments TPS7A8801RTJT, Voltage Regulator 6.5V QFN 20-Pin
- Texas Instruments TPS7A8801RTJR, LOD Voltage Regulator 6.5V QFN 20-Pin
- Texas Instruments, LOD Voltage Regulator 6.5V QFN 20-Pin
- MPS MP9943GQ-P, Converter 36V QFN-8 8-Pin
