MPS MP20056GG-18-P, Linear Voltage Regulator 5.5V QFN-8 8-Pin

Subtotal (1 reel of 500 units)*

€340.00

(exc. VAT)

€420.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.68€340.00

*price indicative

RS Stock No.:
337-515
Mfr. Part No.:
MP20056GG-18-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Linear Voltage Regulator

Package Type

QFN-8

Mount Type

Surface

Pin Count

8

Standards/Approvals

RoHS

Minimum Input Voltage

2.5V

Maximum Input Voltage

5.5V

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The MPS International Ltd Low dropout linear regulator that supplies up to 250mA current with a 100mV dropout voltage and can operate from 2.5V to 5.5V input. The output voltage is preset at 1.8V or 3.3V for the two different packages. An external resistor divider can adjust the output voltage from 0.8V to 5V.

Stable with ceramic capacitor

Current limiting and thermal protection

Fixed output voltage 1.8V and 3.3V

Using an external resistor divider

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy