MPS MP2105DJ-LF-P, Converter 6V 5-Pin
- RS Stock No.:
- 337-528
- Mfr. Part No.:
- MP2105DJ-LF-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€944.50
(exc. VAT)
€1,161.50
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 22 January 2027
- Plus 500 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.889 | €944.50 |
*price indicative
- RS Stock No.:
- 337-528
- Mfr. Part No.:
- MP2105DJ-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Mount Type Surface | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Step Down Converter is a 1MHz constant frequency, current mode, PWM step down converter. The device integrates a main switch and a synchronous rectifier for high efficiency without an external Schottky diode. It can supply 800mA of load current from a 2.5V to 6V input voltage. The output voltage can be regulated as low as 0.6V.
800mA available load current
2.5V to 6V input voltage range
Output voltage as low as 0.6V
100% duty cycle in dropout
Current mode control
Short circuit protection
Thermal fault protection
Related links
- MPS MP2105DJ-LF-P, Converter 6V 5-Pin
- MPS MP3217DJ-LF-P, Converter 6V 6-Pin
- MPS MP3216DJ-LF-P, Converter 6V 6-Pin
- MPS MP2489DJ-LF-P LED Driver 60 V 1 A 5-Pin TSOT-23-5
- MPS MP2162AGQHT-P, Converter 6V TQFN-8 8-Pin
- MPS MPM3814CGPA-P, Converter 6V ECLGA-14 14-Pin
- MPS MPM38111GR-P, Converter 6V QFN-14 14-Pin
- MPS MPM3810GQB-P, Converter 6V QFN-12 12-Pin
