MPS MPM3810GQB-P, Converter 6V QFN-12 12-Pin

Subtotal (1 reel of 500 units)*

€636.50

(exc. VAT)

€783.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.273€636.50

*price indicative

RS Stock No.:
337-847
Mfr. Part No.:
MPM3810GQB-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Package Type

QFN-12

Mount Type

Surface

Pin Count

12

Standards/Approvals

RoHS

Minimum Input Voltage

2.5V

Maximum Input Voltage

6V

Maximum Operating Temperature

125°C

The MPS International Ltd Module Synchronous Step Down Converter with built in internal power MOSFETs and inductor. It's designed to simplify power system design and provide ease of use. The DC to DC module has a small surface mount 3mm x 2.5mm x 0.9mm QFN package. It achieves 1.2A Peak output current from a 2.5V to 6V input voltage with excellent load and line regulation. The output voltage can be regulated as low as 0.6V. For adjustable output, only input, output capacitors and FB resistors are needed to complete the design.

Up to 1.2a Peak output current

100% duty cycle in dropout

Cycle by cycle over current protection

Short circuit protection with hiccup mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy