MPS MP2144GJ-P, Switching Regulator 5.5V 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€8.59

(exc. VAT)

€10.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€1.718€8.59
50 - 95€1.634€8.17
100 +€1.512€7.56

*price indicative

Packaging Options:
RS Stock No.:
337-542
Mfr. Part No.:
MP2144GJ-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Switching Regulator

Mount Type

Surface

Pin Count

8

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

2.5V

COO (Country of Origin):
CN
The MPS International Ltd Monolithic step down switch mode converter with internal power MOSFETs. It can achieve up to 2A continuous output current from a 2.5V–to 5.5V input voltage with excellent load and line regulation. The output voltage can be regulated to as low as 0.6V. The constant on time control scheme provides fast transient response and eases loop stabilization. Fault condition protections include cycle by cycle current limiting and thermal shutdown.

Default 1.2MHz switching frequency

EN and power good for power sequencing

Cycle by cycle over current protection

Auto discharge at power off

Short circuit protect with hiccup mode

Stable with low ESR output ceramic capacitors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy