MPS MP2161GJ-P, Switching Regulator 6V 8-Pin

Subtotal (1 reel of 500 units)*

€452.50

(exc. VAT)

€556.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€0.905€452.50

*price indicative

RS Stock No.:
337-564
Mfr. Part No.:
MP2161GJ-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Switching Regulator

Mount Type

Surface

Pin Count

8

Standards/Approvals

RoHS

Minimum Input Voltage

2.5V

Maximum Input Voltage

6V

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The MPS International Ltd Synchronous Step Down Converter is a monolithic step down switch mode converter with built in internal power MOSFETs. It achieves 2A continuous output current from a 2.5V to 6V input voltage with excellent load and line regulation. The output voltage can be regulated as low as 0.6V.

Default 1.5mhz switching frequency

Cycle by cycle over current protection

Short circuit protect with hiccup mode

Stable with low esr output ceramic capacitors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy