Renesas Electronics ISL80505IRAJZ, Voltage Regulator 6V 8-Pin
- RS Stock No.:
- 263-0261
- Mfr. Part No.:
- ISL80505IRAJZ
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-0261
- Mfr. Part No.:
- ISL80505IRAJZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Series | ISL80505I | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Series ISL80505I | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1.8V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics voltage regulators is a single output low dropout voltage regulator capable of sourcing up to 500mA output current. It consumes significantly lower quiescent current as a function of load compared to bipolar LDOs, which translates into higher efficiency and packages with smaller footprints.
Very fast transient response
Programmable output soft-start time
Current limit protection
Related links
- Renesas Electronics ISL80505IRAJZ, Voltage Regulator 6V 8-Pin
- Texas Instruments, Voltage Regulator 6V MSOP 8-Pin
- MPS MP2122AGJ-P, Regulator 6V 8-Pin
- MPS MP20073DH-LF-P, Regulator 6V 8-Pin
- MPS MP2161GJ-P, Switching Regulator 6V 8-Pin
- Texas Instruments, Voltage Regulator 6V VSSOP-8 8-Pin
- Intersil ISL80505IRAJZ-T7A, Voltage Regulator 6V DFN 8-Pin
- Renesas Electronics ISL80103IRAJZ, Voltage Regulator 6V 10-Pin
