MPS MP2122AGJ-P, Regulator 6V 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€10.09

(exc. VAT)

€12.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 495 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€2.018€10.09
50 - 95€1.916€9.58
100 +€1.776€8.88

*price indicative

Packaging Options:
RS Stock No.:
337-533
Mfr. Part No.:
MP2122AGJ-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Regulator

Mount Type

Surface

Pin Count

8

Standards/Approvals

RoHS

Minimum Input Voltage

2.7V

Maximum Operating Temperature

125°C

Maximum Input Voltage

6V

COO (Country of Origin):
CN
The MPS International Ltd Synchronous Buck Regulator is an internally compensated, 1MHz, fixed frequency, dual, PWM, synchronous, step down regulator with Advanced light load mode. Its operates from a 2.7V to 6V input, generates an output voltage as low as 0.608V, and has a 45μA quiescent current, making it Ideal for powering portable equipment that run on a single cell lithium ion (Li+) battery.

Advanced light load mode

Wide 2.7v to 6v operating input range

80mΩ and 35mΩ internal power mosfet

1mhz fixed switching frequency

Adjustable output from 0.608v to vin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy