MPS MP2460GJ-P, Converter 45V 6-Pin
- RS Stock No.:
- 337-574
- Mfr. Part No.:
- MP2460GJ-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€435.00
(exc. VAT)
€535.00
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.87 | €435.00 |
*price indicative
- RS Stock No.:
- 337-574
- Mfr. Part No.:
- MP2460GJ-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 45V | |
| Minimum Input Voltage | 4.5V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Mount Type Surface | ||
Pin Count 6 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 45V | ||
Minimum Input Voltage 4.5V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Step Down Converter is a high frequency, step down switching converter with an integrated high side MOSFET and low side MOSFET. The device can provide up to 0.6A of output current with current mode control for fast loop response.
Light load mode
Dedicated internal compensation
Stable with ceramic and electrolytic output capacitors
1.7MHz fixed switching frequency
Internal soft start
Precision current limit without a current sense resistor
Related links
- MPS MP2460GJ-P, Converter 45V 6-Pin
- MPS MPQ4313GRE-AEC1-P, Converter 45V QFN-20 20-Pin
- MPS MP4568GQ-P, Converter 45V 10-Pin
- DiodesZetex LED Driver IC, 45V 100 mA 6-Pin SOT-26
- MPS MP21600GQD-P, Converter 5.5V QFN-6 6-Pin
- MPS MP2459GJ-P, Converter 55V 6-Pin
- MPS MP2457GJ-P, Converter 36V 6-Pin
- MPS MPQ2456GJ-P, Converter 50V 6-Pin
