MPS MPQ2456GJ-P, Converter 50V 6-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€7.18

(exc. VAT)

€8.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€1.436€7.18
50 - 95€1.364€6.82
100 +€1.262€6.31

*price indicative

Packaging Options:
RS Stock No.:
337-892
Mfr. Part No.:
MPQ2456GJ-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Mount Type

Surface

Pin Count

6

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Maximum Input Voltage

50V

Minimum Input Voltage

4.5V

COO (Country of Origin):
CN
The MPS International Ltd Step Down Converter is a monolithic, step down, switch mode converter with a built in power MOSFET. It achieves 0.5A of Peak output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and eases loop stabilization. Full protection features include cycle­by­cycle current limiting and thermal shutdown.

Fixed 1.2mhz frequency

Thermal shutdown

Cycle by cycle over current protection

Wide 4.5v to 50v operating input range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy