MPS MP2457GJ-P, Converter 36V 6-Pin

Subtotal (1 reel of 500 units)*

€1,116.50

(exc. VAT)

€1,373.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€2.233€1,116.50

*price indicative

RS Stock No.:
337-569
Mfr. Part No.:
MP2457GJ-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Mount Type

Surface

Pin Count

6

Standards/Approvals

RoHS

Maximum Input Voltage

36V

Minimum Input Voltage

5V

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The MPS International Ltd High frequency step down, switching regulator with integrated high side and low side power MOSFETs. It an provide up to 0.6A of output current efficiently with current mode control for fast loop response. The wide 5V to 36V input range accommodates a variety step down applications, and the 0.6μA shutdown mode quiescent current allows the device to be used in battery powered applications.

Low dropout mode

65μA operating quiescent current

Light load mode

Dedicated internal compensation

Wide 5V to 36V operating input range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy