MPS MP2491CGQB-P, Converter 32V QFN-13 13-Pin

Subtotal (1 reel of 500 units)*

€1,111.50

(exc. VAT)

€1,367.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€2.223€1,111.50

*price indicative

RS Stock No.:
337-592
Mfr. Part No.:
MP2491CGQB-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Package Type

QFN-13

Mount Type

Surface

Pin Count

13

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Maximum Input Voltage

32V

Minimum Input Voltage

4V

COO (Country of Origin):
CN
The MPS International Ltd Fully integrated high voltage step down converter can achieve 6A of continuous output current with excellent load and line regulation over a wide input supply range. Constant on time control operation provides very fast transient response, easy loop design, and very tight output regulation. Full protection features include over current protection (OCP), hiccup current limiting, output over voltage protection (OVP), and thermal shutdown.

6A output current

Constant on time control

Two dedicated voltage scaling control pins

Slew rate control during DVS

Low dropout mode operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy