MPS MP28167GQ-A-P, Buck Boost Converter 22V 16 13-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€12.48

(exc. VAT)

€15.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 495 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€2.496€12.48
50 - 95€2.372€11.86
100 +€2.196€10.98

*price indicative

Packaging Options:
RS Stock No.:
337-622
Mfr. Part No.:
MP28167GQ-A-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Buck Boost Converter

Package Type

16

Mount Type

Surface

Quiescent Current

1mA

Pin Count

13

Standards/Approvals

RoHS

Maximum Input Voltage

22V

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.8V

COO (Country of Origin):
CN
The MPS International Ltd Four switch integrated buck boost converter capable of regulating output voltage across a wide 2.8V to 22V input voltage range with high efficiency. The integrated output voltage scaling and adjustable output current limit functions meet USB power delivery (PD) requirements.

Output short circuit protection with hiccup mode

Over temperature warning and OT shutdown

I2C Interface with ALT pin

One time programmable non volatile memory

Configurable EN shutdown discharge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy