MPS MP3120DJ-LF-P, Buck Boost Converter 5V 6-Pin
- RS Stock No.:
- 337-629
- Mfr. Part No.:
- MP3120DJ-LF-P
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€8.76
(exc. VAT)
€10.77
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.752 | €8.76 |
| 50 - 95 | €1.666 | €8.33 |
| 100 + | €1.54 | €7.70 |
*price indicative
- RS Stock No.:
- 337-629
- Mfr. Part No.:
- MP3120DJ-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Buck Boost Converter | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 5V | |
| Minimum Input Voltage | 800mV | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Buck Boost Converter | ||
Mount Type Surface | ||
Pin Count 6 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 5V | ||
Minimum Input Voltage 800mV | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Boost Converter with Output Disconnect is a high efficiency synchronous, current mode step up converter. The device
can boost a single cell or two cells AA battery up to 5V. It can start up from an input voltage as low as 0.8V and provide in rush current limiting as well as output short circuit protection. The integrated P Channel synchronous rectified switch provides improved efficiency and eliminates the need of an external schottky
diode.
Internal synchronous rectifier
Current mode control with internal compensation
Short circuit protection
1.1MHz fixed frequency switching
0.8V to 5V input range
2.5V to 5V output range
Tiny external component
Related links
- MPS MP3120DJ-LF-P, Buck Boost Converter 5V 6-Pin
- MPS Buck Boost Converter 2 MHz, 14-Pin QFN-14
- MPS MP28162GC-P, Buck Boost Converter 5.5V WLCSP-15 15-Pin
- MPS MP28167GQ-A-P, Buck Boost Converter 22V 16 13-Pin
- MPS MP9361DJ-LF-P, Converter 5V 6-Pin
- MPS Buck Boost Converter 600 kHz, 13-Pin QFN-13
- Texas Instruments Buck Boost Converter 28V 1250 kHz, SOT-23 6-Pin
- Texas Instruments TLV61046ADBVT Buck Boost Converter 28V 1250 kHz, SOT-23 6-Pin
