MPS MP9447GL-P, Converter 36V QFN-25 25-Pin
- RS Stock No.:
- 337-729
- Mfr. Part No.:
- MP9447GL-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€1,080.00
(exc. VAT)
€1,330.00
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €2.16 | €1,080.00 |
*price indicative
- RS Stock No.:
- 337-729
- Mfr. Part No.:
- MP9447GL-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-25 | |
| Mount Type | Surface | |
| Pin Count | 25 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 36V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 4.5V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-25 | ||
Mount Type Surface | ||
Pin Count 25 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 36V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 4.5V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Step Down Converter is a fully integrated, high frequency, synchronous, rectified, step down, switch mode converter. It offers a very Compact solution to achieve a 5A, continuous output current over a wide input supply range with excellent load and line regulation. It also provides fast transient response and good stability for wide input supply and load range. Its operates at high efficiency over a wide output current load range.
Proprietary switching loss reduction technology
1.5% reference voltage
Programmable soft start time
Low drop out mode
200khz to 650khz switching frequency
Related links
- MPS MP9447GL-P, Converter 36V QFN-25 25-Pin
- MPS MPQ4480GV-AEC1-P, Converter 36V QFN-25 25-Pin
- MPS MPM3506AGQV-P, Converter 36V QFN-19 19-Pin
- MPS MPM3510AGQV-P, Converter 36V QFN-19 19-Pin
- MPS MPQ4324EGDE-AEC1-P, Converter 36V QFN-12 12-Pin
- MPS MPQ9846GL-AEC1-P, Converter 36V QFN-16 16-Pin
- MPS MP9943GQ-P, Converter 36V QFN-8 8-Pin
- MPS MPQ4328GRE-AEC1-P, Converter 36V QFN-14 14-Pin
