MPS MPQ4480GV-AEC1-P, Converter 36V QFN-25 25-Pin
- RS Stock No.:
- 337-420
- Mfr. Part No.:
- MPQ4480GV-AEC1-P
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€23.13
(exc. VAT)
€28.45
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €4.626 | €23.13 |
| 50 - 95 | €4.396 | €21.98 |
| 100 + | €4.07 | €20.35 |
*price indicative
- RS Stock No.:
- 337-420
- Mfr. Part No.:
- MPQ4480GV-AEC1-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-25 | |
| Mount Type | Surface | |
| Quiescent Current | 1mA | |
| Pin Count | 25 | |
| Standards/Approvals | RoHS, AEC-Q100 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 4.2V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-25 | ||
Mount Type Surface | ||
Quiescent Current 1mA | ||
Pin Count 25 | ||
Standards/Approvals RoHS, AEC-Q100 | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 4.2V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Step Down Converter is a high frequency, synchronous rectified, step down, switch mode converter. It achieves 6A output current over a wide input supply range with excellent load and line regulation over a wide input supply range. It has synchronous mode operation for higher efficiency over the output load range.
Spread spectrum option with 450khz fsw
Low dropout mode
Battery short to ground protect driver
Output over voltage protection
Adjustable line drop compensation
Support 1v to 20v output adjustable
Related links
- MPS MPQ4480GV-AEC1-P, Converter 36V QFN-25 25-Pin
- MPS MP9447GL-P, Converter 36V QFN-25 25-Pin
- MPS MPQ4324EGDE-AEC1-P, Converter 36V QFN-12 12-Pin
- MPS MPQ9846GL-AEC1-P, Converter 36V QFN-16 16-Pin
- MPS MPQ4228GRE-Q-AEC1-P, Converter 36V QFN-22 22-Pin
- MPS MPQ4328GRE-AEC1-P, Converter 36V QFN-14 14-Pin
- MPS MPQ4323GDE-38-AEC1-P, Converter 36V QFN-12 12-Pin
- MPS MPQ4323GDE-AEC1-P, Converter 36V QFN-12 12-Pin
