MPS MPM3612GLQ-33-P, Converter 22V LGA-10 10-Pin

Subtotal (1 reel of 500 units)*

€726.00

(exc. VAT)

€893.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.452€726.00

*price indicative

RS Stock No.:
337-819
Mfr. Part No.:
MPM3612GLQ-33-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Package Type

LGA-10

Mount Type

Surface

Pin Count

10

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Maximum Input Voltage

22V

Minimum Input Voltage

3V

The MPS International Ltd Synchronous rectified step down switch mode converter with built in internal power MOSFETs and high light load efficiency. It has an ultra low 5μA quiescent current (IQ). Its offers a very Compact solution that achieves 1A of continuous output current (IOUT) with excellent load and line regulation across a wide input supply range.

On time extension to support large duty cycles

Power good indication

Enable shutdown output discharge

Over current protection and over voltage protection with hiccup mode

Fixed 3.3V output voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy