MPS MPM3612GLQ-33-P, Converter 22V LGA-10 10-Pin
- RS Stock No.:
- 337-820
- Mfr. Part No.:
- MPM3612GLQ-33-P
- Manufacturer:
- MPS
Get a bulk buy discount
Add 50 more to save €6.20
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€12.67
(exc. VAT)
€15.59
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €2.534 | €12.67 | - |
| 50 - 95 | €2.41 | €12.05 | €6.20 |
| 100 + | €2.234 | €11.17 | €30.00 |
*price indicative
- RS Stock No.:
- 337-820
- Mfr. Part No.:
- MPM3612GLQ-33-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | LGA-10 | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 22V | |
| Minimum Input Voltage | 3V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type LGA-10 | ||
Mount Type Surface | ||
Pin Count 10 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 22V | ||
Minimum Input Voltage 3V | ||
The MPS International Ltd Synchronous rectified step down switch mode converter with built in internal power MOSFETs and high light load efficiency. It has an ultra low 5μA quiescent current (IQ). Its offers a very Compact solution that achieves 1A of continuous output current (IOUT) with excellent load and line regulation across a wide input supply range.
On time extension to support large duty cycles
Power good indication
Enable shutdown output discharge
Over current protection and over voltage protection with hiccup mode
Fixed 3.3V output voltage
Related links
- MPS MPM3612GLQ-33-P, Converter 22V LGA-10 10-Pin
- MPS MPM3612GLQ-P, Controller 22V LGA 8-Pin
- MPS MPM3804GG-P, Converter 5.5V QFN-10 10-Pin
- MPS MP28167GQ-A-P, Buck Boost Converter 22V 16 13-Pin
- MPS MPM3811GG-P, Converter 5.5V 10-Pin
- MPS MP4568GQ-P, Converter 45V 10-Pin
- MPS MPQ4558DQ-AEC1-LF-P, Converter 55V 10-Pin
- MPS MP2602DQ-LF-P 3.5 V to 5.5V Input, QFN-10 10-Pin
