MPS MPM3811GG-P, Converter 5.5V 10-Pin

Subtotal (1 reel of 500 units)*

€615.00

(exc. VAT)

€755.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.23€615.00

*price indicative

RS Stock No.:
337-853
Mfr. Part No.:
MPM3811GG-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Mount Type

Surface

Pin Count

10

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

2.3V

The MPS International Ltd Monolithic step down switch mode converter with built in, internal power MOSFETs and an inductor. Its achieves 1A of continuous output current from a 2.3V to 5.5V input voltage with excellent load and line regulation. It is Ideal for a wide range of applications, including high performance DSPs, wireless power, portable and mobile devices, and other low power systems.

1A output current

2.2MHz frequency

EN for power sequencing

Cycle by cycle over current protection

0.5ms internal soft start time

Output discharge

Short circuit protection with hiccup mode

Thermal shutdown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy