MPS MPM3612GLQ-P, Controller 22V LGA 8-Pin

Subtotal (1 reel of 500 units)*

€785.00

(exc. VAT)

€965.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.57€785.00

*price indicative

RS Stock No.:
337-821
Mfr. Part No.:
MPM3612GLQ-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Controller

Package Type

LGA

Mount Type

Surface

Pin Count

8

Standards/Approvals

RoHS

Minimum Input Voltage

3V

Maximum Input Voltage

22V

Maximum Operating Temperature

125°C

The MPS International Ltd Synchronous rectified step down switch mode power module with built in internal power MOSFETs and high light load efficiency. It has an ultra low 5μA quiescent current (IQ). It offers a very Compact solution that can achieve up to 1A of continuous output current (IOUT), with excellent load and line regulation across a wide input supply range.

Power good indication

EN shutdown output discharge

Adjustable output voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy