Taiwan Semiconductor TS78L05ACY RMG, Voltage Regulator 35V SOT-89 4-Pin

Subtotal (1 reel of 1000 units)*

€136.00

(exc. VAT)

€167.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.136€136.00

*price indicative

RS Stock No.:
146-2236
Mfr. Part No.:
TS78L05ACY RMG
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Voltage Regulator

Package Type

SOT-89

Polarity

Positive

Mount Type

Surface

Quiescent Current

3mA

Pin Count

4

Width

2.6mm

Series

TS78Lxx

Standards/Approvals

No

Length

4.6mm

Height

1.6mm

Maximum Operating Temperature

125°C

Minimum Input Voltage

30V

Maximum Input Voltage

35V

Automotive Standard

No

TS78Lxx 100mA Linear Voltage Regulators, Taiwan Semiconductor


Linear Voltage Regulators, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy