Taiwan Semiconductor TS7812CZ COG, Voltage Regulator 35V TO-220 3-Pin
- RS Stock No.:
- 398-736
- Mfr. Part No.:
- TS7812CZ COG
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied on a Reel)
€31.85
(exc. VAT)
€39.18
(inc. VAT)
- RS Stock No.:
- 398-736
- Mfr. Part No.:
- TS7812CZ COG
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 4.3mA | |
| Pin Count | 3 | |
| Height | 9.02mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Length | 10.5mm | |
| Series | TS78xxC | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 35V | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 4.3mA | ||
Pin Count 3 | ||
Height 9.02mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Length 10.5mm | ||
Series TS78xxC | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 35V | ||
Maximum Input Voltage 35V | ||
Automotive Standard No | ||
TS78xx 1A Linear Voltage Regulators, Taiwan Semiconductor
Linear Voltage Regulators, Taiwan Semiconductor
Related links
- Taiwan Semiconductor TS7805CZ COG, Voltage Regulator 35V TO-220 3-Pin
- Taiwan Semiconductor TS7824CZ COG, Voltage Regulator 40V TO-220 3-Pin
- onsemi, Voltage Regulator 35V TO-220 3-Pin
- onsemi, Voltage Regulator -35V TO-220 3-Pin
- STMicroelectronics, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics, Voltage Regulator -35V TO-220 3-Pin
- onsemi MC7818BTG, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics L7912ACV, Voltage Regulator -35V TO-220 3-Pin

