Taiwan Semiconductor TS7824CZ COG, Voltage Regulator 40V TO-220 3-Pin
- RS Stock No.:
- 398-742
- Mfr. Part No.:
- TS7824CZ COG
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 398-742
- Mfr. Part No.:
- TS7824CZ COG
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 4.6mA | |
| Pin Count | 3 | |
| Series | TS78xxC | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Length | 10.5mm | |
| Height | 9.02mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 4.6mA | ||
Pin Count 3 | ||
Series TS78xxC | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Length 10.5mm | ||
Height 9.02mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 35V | ||
Automotive Standard No | ||
TS78xx 1A Linear Voltage Regulators, Taiwan Semiconductor
Linear Voltage Regulators, Taiwan Semiconductor
Related links
- Taiwan Semiconductor TS7812CZ COG, Voltage Regulator 35V TO-220 3-Pin
- Taiwan Semiconductor TS7805CZ COG, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics, Voltage Regulator 40V TO-220 3-Pin
- onsemi, Voltage Regulator -40V TO-220 3-Pin
- STMicroelectronics L7824ABV, Voltage Regulator 40V TO-220 3-Pin
- STMicroelectronics LM337SP, Voltage Regulator 40V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 40V TO-220 3-Pin
- onsemi LM337TG, Voltage Regulator -40V TO-220 3-Pin
