onsemi MC7818BTG, Voltage Regulator 35V TO-220 3-Pin
- RS Stock No.:
- 805-6521
- Mfr. Part No.:
- MC7818BTG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€14.70
(exc. VAT)
€18.10
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.294 | €14.70 |
| 500 - 950 | €0.254 | €12.70 |
| 1000 + | €0.22 | €11.00 |
*price indicative
- RS Stock No.:
- 805-6521
- Mfr. Part No.:
- MC7818BTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 8mA | |
| Pin Count | 3 | |
| Height | 15.75mm | |
| Series | MC78xx | |
| Length | 10.28mm | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 8mA | ||
Pin Count 3 | ||
Height 15.75mm | ||
Series MC78xx | ||
Length 10.28mm | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
7818 Linear Voltage Regulator, ON Semiconductor
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi, Voltage Regulator 35V TO-220 3-Pin
- onsemi, Voltage Regulator -35V TO-220 3-Pin
- onsemi MC7815BTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7905CTG, Voltage Regulator -35V TO-220 3-Pin
- onsemi MC7912CTG, Voltage Regulator -35V TO-220 3-Pin
- onsemi MC7805ACTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7908ACTG, Voltage Regulator -35V TO-220 3-Pin
- onsemi MC78M12CTG, Voltage Regulator 35V TO-220 3-Pin
