onsemi LM337TG, Voltage Regulator -40V TO-220 3-Pin

Subtotal (1 pack of 10 units)*

€6.05

(exc. VAT)

€7.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 November 2026
  • Plus 810 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.605€6.05

*price indicative

Packaging Options:
RS Stock No.:
464-104
Mfr. Part No.:
LM337TG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TO-220

Mount Type

Through Hole

Polarity

Negative

Quiescent Current

1.5mA

Pin Count

3

Height

9.28mm

Length

10.28mm

Series

LM337

Width

4.82mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

Minimum Input Voltage

-15V

Maximum Input Voltage

-40V

Automotive Standard

No

Adjustable Linear Voltage Regulators, ON Semiconductor


Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy