Microchip MCP1727-3302E/SN, 5-Channel Low Dropout Voltage, Voltage Regulator, 1.5 A, 3.3V, SOIC 8-Pin

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.00

(exc. VAT)

€6.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
  • Plus 205 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.00€5.00-
25 - 95€0.968€4.843%
100 +€0.936€4.686%

*price indicative

Packaging Options:
RS Stock No.:
403-759
Mfr. Part No.:
MCP1727-3302E/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Output Voltage

3.3V

Number of Outputs

5

Line Regulation

0.05 %/V

Load Regulation

0.5 %

Mount Type

Surface

Polarity

Positive

Package Type

SOIC

Quiescent Current

120μA

Output Current

1.5A

Pin Count

8

Output Type

Fixed

Length

4.9mm

Series

MCP1727

Width

3.9mm

Standards/Approvals

RoHS

Height

1.25mm

Minimum Input Voltage

2.3V

Maximum Input Voltage

6V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100

MCP1727 Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy