Microchip MCP1727-3302E/SN, 5-Channel Low Dropout Voltage, Voltage Regulator, 1.5 A, 3.3V, SOIC 8-Pin
- RS Stock No.:
- 165-4690
- Mfr. Part No.:
- MCP1727-3302E/SN
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€100.10
(exc. VAT)
€123.10
(inc. VAT)
In Stock
- Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €1.001 | €100.10 |
*price indicative
- RS Stock No.:
- 165-4690
- Mfr. Part No.:
- MCP1727-3302E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.5 % | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Quiescent Current | 120μA | |
| Pin Count | 8 | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Series | MCP1727 | |
| Height | 1.25mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 3.3V | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.5 % | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type SOIC | ||
Quiescent Current 120μA | ||
Pin Count 8 | ||
Output Current 1.5A | ||
Output Type Fixed | ||
Length 4.9mm | ||
Width 3.9mm | ||
Series MCP1727 | ||
Height 1.25mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
MCP1727 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MCP1727-3302E/SN Voltage Regulator 3.3V, SOIC 8-Pin
- Microchip MCP1725-3302E/SN Voltage Regulator 3.3V, SOIC 8-Pin
- Microchip MCP1726-3302E/SN Voltage Regulator 3.3V, SOIC 8-Pin
- Microchip MCP1827-3302E/ET Voltage Regulator 3.3V, TO-263 5-Pin
- Microchip Voltage Regulator 3.3V, TO-263 5-Pin
- Microchip MCP1727-ADJE/MF Voltage Regulator 6V, DFN 8-Pin
- Microchip TC1107-3.3VOA Voltage Regulator 3.3V, SOIC 8-Pin
- Microchip Voltage Regulator 3.3V, SOT-223 3-Pin
